
NAV-1/4-1C-ISO | |
|---|---|
DigiKey Part Number | 2171-NAV-1/4-1C-ISO-ND |
Manufacturer | |
Manufacturer Product Number | NAV-1/4-1C-ISO |
Description | MANIFOLD SUB-BASE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Sub-Base Sub-Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Sub-Base | |
Function | - | |
Actuator Type | - | |
Operating Pressure | - | |
Orifice Diameter | - | |
Fluid Type | Air | |
Connection Method | Threaded G1/4" | |
For Use With/Related Products | Control Valve | |
Mounting Type | Sub-Base Mount | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,232.51000 | ₹4,232.51 |