
NPFC-E1-2G12-FM | |
|---|---|
DigiKey Part Number | 2171-NPFC-E1-2G12-FM-ND |
Manufacturer | |
Manufacturer Product Number | NPFC-E1-2G12-FM |
Description | EXTENSION |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Threaded Straight Fitting Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Operating Pressure -14 ~ 725 PSI (-1 ~ 50 bar) |
Manufacturer Festo Corporation | Operating Temperature -20°C ~ 150°C |
Packaging Bulk | Thread Size G1/2 |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type Straight Fitting | Material Nickel Plated Brass |
Connection Method Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹490.16000 | ₹490.16 |