Push-In Straight Fitting Bulkhead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPFC-H-G14-F

DigiKey Part Number
2171-NPFC-H-G14-F-ND
Manufacturer
Manufacturer Product Number
NPFC-H-G14-F
Description
BULKHEAD FITTING
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Push-In Straight Fitting Bulkhead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Festo Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Straight Fitting
Connection Method
Push-In
For Use With/Related Products
-
Features
-
Operating Pressure
-14 ~ 725 PSI (-1 ~ 50 bar)
Operating Temperature
-20°C ~ 150°C
Thread Size
G1/4
Mounting Type
Bulkhead
Material
Nickel Plated Brass
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹955.16000₹955.16