
NPFC-T-3G14-F | |
|---|---|
DigiKey Part Number | 2171-NPFC-T-3G14-F-ND |
Manufacturer | |
Manufacturer Product Number | NPFC-T-3G14-F |
Description | T-FITTING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Threaded T-Fitting Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | T-Fitting | |
Connection Method | Threaded | |
For Use With/Related Products | - | |
Features | - | |
Operating Pressure | -14 ~ 725 PSI (-1 ~ 50 bar) | |
Operating Temperature | -20°C ~ 150°C | |
Thread Size | G1/4 | |
Mounting Type | Free Hanging (In-Line) | |
Material | Nickel Plated Brass | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹448.22000 | ₹448.22 |