
NPQH-L-Q12-E-P10 | |
|---|---|
DigiKey Part Number | 2171-NPQH-L-Q12-E-P10-ND |
Manufacturer | |
Manufacturer Product Number | NPQH-L-Q12-E-P10 |
Description | PUSH-IN L-CONNECTOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Push-In to Cartridge Elbow Fitting 12mm OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | For Use With/Related Products 12mm OD Tubing |
Manufacturer Festo Corporation | Operating Pressure -13.8 ~ 290 PSI (-0.95 ~ 20 bar) |
Series | Operating Temperature 0°C ~ 150°C |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Material Brass |
Type Elbow Fitting | Color Silver |
Connection Method Push-In to Cartridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹1,160.16600 | ₹11,601.66 |