Push-In to Threaded Straight Fitting 10mm OD Tubing Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPQR-DK-G14-Q10

DigiKey Part Number
2171-NPQR-DK-G14-Q10-ND
Manufacturer
Manufacturer Product Number
NPQR-DK-G14-Q10
Description
PUSH-IN FITTING
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Push-In to Threaded Straight Fitting 10mm OD Tubing Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Festo Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Straight Fitting
Connection Method
Push-In to Threaded
For Use With/Related Products
10mm OD Tubing
Features
-
Operating Pressure
-14 ~ 232 PSI (-1 ~ 16 bar)
Operating Temperature
-20°C ~ 150°C
Thread Size
G1/4
Mounting Type
Free Hanging (In-Line)
Material
Stainless Steel
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹3,555.05000₹3,555.05
Manufacturers Standard Package