Push-In to Cartridge Y-Fitting 10mm OD Tubing Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPQR-Y-Q10-E

DigiKey Part Number
2171-NPQR-Y-Q10-E-ND
Manufacturer
Manufacturer Product Number
NPQR-Y-Q10-E
Description
PUSH-IN Y-CONNECTOR
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Push-In to Cartridge Y-Fitting 10mm OD Tubing Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Festo Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Y-Fitting
Connection Method
Push-In to Cartridge
For Use With/Related Products
10mm OD Tubing
Features
-
Operating Pressure
-13.8 ~ 230 PSI (-0.95 ~ 16 bar)
Operating Temperature
-20°C ~ 150°C
Thread Size
-
Mounting Type
Chassis Mount
Material
Stainless Steel
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹17,177.91000₹17,177.91
Manufacturers Standard Package