
PEN-16X2,5-RT | |
|---|---|
DigiKey Part Number | 2171-PEN-16X2,5-RT-ND |
Manufacturer | |
Manufacturer Product Number | PEN-16X2,5-RT |
Description | PLASTIC TUBING 50 METER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tubing Red Polyethylene (PE) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tubing | |
Outer Diameter | 0.630" (16.00mm) | |
Inner Diameter | 0.425" (10.80mm) | |
Color | Red | |
Material | Polyethylene (PE) | |
Length | - | |
Features | - | |
Operating Pressure | 145 PSI (10 bar) | |
Operating Temperature | -30°C ~ 60°C | |
Fluid Type | Compressed Air | |
Bend Radius (Flow) | 4.803" (122.00mm) | |
Fluid Temperature | - | |
Burst Pressure | - | |
Minimum Bend Radius | 2.264" (57.50mm) | |
Wall Thickness | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₹451.95220 | ₹22,597.61 |