
PEN-6X1-BL-500 | |
|---|---|
DigiKey Part Number | 2171-PEN-6X1-BL-500-ND |
Manufacturer | |
Manufacturer Product Number | PEN-6X1-BL-500 |
Description | PLASTIC TUBING 500 METER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tubing Blue Polyethylene (PE) |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Festo Corporation | Material Polyethylene (PE) |
Series | Operating Pressure 102 PSI (7 bar) |
Packaging Bulk | Operating Temperature -30°C ~ 60°C |
Part Status Active | Fluid Type Compressed Air, Water |
Type Tubing | Bend Radius (Flow) 1.024" (26.00mm) |
Outer Diameter 0.236" (6.00mm) | Minimum Bend Radius 0.531" (13.50mm) |
Inner Diameter 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹80.04998 | ₹40,024.99 |