Tubing Natural Polyethylene (PE)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLN-6X1-NT

DigiKey Part Number
2171-PLN-6X1-NT-ND
Manufacturer
Manufacturer Product Number
PLN-6X1-NT
Description
PLASTIC TUBING 50 METER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tubing Natural Polyethylene (PE)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Natural
Manufacturer
Festo Corporation
Material
Polyethylene (PE)
Series
Operating Pressure
203 PSI (14 bar)
Packaging
Bulk
Operating Temperature
-30°C ~ 80°C
Part Status
Active
Fluid Type
Compressed Air
Type
Tubing
Bend Radius (Flow)
1.260" (32.00mm)
Outer Diameter
0.236" (6.00mm)
Minimum Bend Radius
0.433" (11.00mm)
Inner Diameter
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
50₹311.40900₹15,570.45