


PUN-H-12X2-GN | |
|---|---|
DigiKey Part Number | 2171-PUN-H-12X2-GN-ND |
Manufacturer | |
Manufacturer Product Number | PUN-H-12X2-GN |
Description | TUBING GREEN PLASTIC 12MM 50M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tubing Green Thermoplastic Polyurethane (TPE-U) 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tubing | |
Outer Diameter | 0.472" (12.00mm) | |
Inner Diameter | 0.315" (8.00mm) | |
Color | Green | |
Material | Thermoplastic Polyurethane (TPE-U) | |
Length | 164.0' (50.0m) | |
Features | - | |
Operating Pressure | -14 ~ 145PSI (-1 ~ 10 bar) | |
Operating Temperature | -35°C ~ 60°C | |
Fluid Type | Compressed Air, Water | |
Bend Radius (Flow) | 2.441" (62.00mm) | |
Fluid Temperature | - | |
Burst Pressure | - | |
Minimum Bend Radius | 1.300" (33.00mm) | |
Wall Thickness | - | |
Approval Agency | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22,504.42000 | ₹22,504.42 |