
PUN-H-3/8-TBL-150-CB | |
|---|---|
DigiKey Part Number | 2171-PUN-H-3/8-TBL-150-CB-ND |
Manufacturer | |
Manufacturer Product Number | PUN-H-3/8-TBL-150-CB |
Description | PLASTIC TUBING |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tubing Blue Thermoplastic Polyurethane (TPE-U) |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Festo Corporation | Material Thermoplastic Polyurethane (TPE-U) |
Series | Operating Temperature -35°C ~ 63°C |
Packaging Bulk | Fluid Type Compressed Air |
Part Status Active | Bend Radius (Flow) 2.052" (52.12mm) |
Type Tubing | Minimum Bend Radius 0.984" (24.99mm) |
Outer Diameter 0.375" (9.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹100.18000 | ₹100.18 |