Tubing Red Thermoplastic Polyurethane (TPE-U)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PUN-H-8X1,25-TRT-400

DigiKey Part Number
2171-PUN-H-8X1,25-TRT-400-ND
Manufacturer
Manufacturer Product Number
PUN-H-8X1,25-TRT-400
Description
PLASTIC TUBING 400 METER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tubing Red Thermoplastic Polyurethane (TPE-U)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red
Manufacturer
Festo Corporation
Material
Thermoplastic Polyurethane (TPE-U)
Series
Operating Pressure
87 PSI (6 bar)
Packaging
Bulk
Operating Temperature
-35°C ~ 60°C
Part Status
Active
Fluid Type
Compressed Air, Water
Type
Tubing
Bend Radius (Flow)
1.457" (37.00mm)
Outer Diameter
0.315" (8.00mm)
Minimum Bend Radius
0.827" (21.00mm)
Inner Diameter
0.224" (5.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 800
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹174.84000₹174.84
Manufacturers Standard Package