Push-In to Threaded Straight Fitting 1/4" OD Tubing Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QB-3/8-1/4-U

DigiKey Part Number
2171-QB-3/8-1/4-U-ND
Manufacturer
Manufacturer Product Number
QB-3/8-1/4-U
Description
PUSH-IN FITTING
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Push-In to Threaded Straight Fitting 1/4" OD Tubing Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Festo Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Straight Fitting
Connection Method
Push-In to Threaded
For Use With/Related Products
1/4" OD Tubing
Features
-
Operating Pressure
-14 ~ 145 PSI (-1 ~ 10 bar)
Operating Temperature
0°C ~ 60°C
Thread Size
NPT3/8-18
Mounting Type
Free Hanging (In-Line)
Material
Nickel Plated Brass
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹306.58000₹306.58