
QBL-1/4-1/4-U | |
|---|---|
DigiKey Part Number | 2171-QBL-1/4-1/4-U-ND |
Manufacturer | |
Manufacturer Product Number | QBL-1/4-1/4-U |
Description | PUSH-IN L-FITTING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Push-In to Threaded Elbow Fitting 1/4" OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Elbow Fitting | |
Connection Method | Push-In to Threaded | |
For Use With/Related Products | 1/4" OD Tubing | |
Features | - | |
Operating Pressure | 13.8 ~ 145 PSI (0.95 ~ 10 bar) | |
Operating Temperature | 0°C ~ 60°C | |
Thread Size | NPT1/4 | |
Mounting Type | Free Hanging (In-Line) | |
Material | Nickel Plated Brass | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹409.09000 | ₹409.09 |