2/2 Ball Valve Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QH-1/4

DigiKey Part Number
2171-QH-1/4-ND
Manufacturer
Manufacturer Product Number
QH-1/4
Description
BALL VALVE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2/2 Ball Valve Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Festo Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Ball Valve
Function
2/2
Actuator Type
-
Operating Pressure
-
Orifice Diameter
-
Fluid Type
Air, Inert Gas, Liquid
Connection Method
Threaded G1/4"
For Use With/Related Products
Control Valve
Mounting Type
Free Hanging (In-Line)
Features
-
Ingress Protection
-
Operating Temperature
-
Mechanical Life
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹3,115.21000₹3,115.21
Manufacturers Standard Package