
QS-1/2-10-50 | |
|---|---|
DigiKey Part Number | 2171-QS-1/2-10-50-ND |
Manufacturer | |
Manufacturer Product Number | QS-1/2-10-50 |
Description | PUSH-IN FITTING |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Push-In to Threaded Straight Fitting 10mm OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | For Use With/Related Products 10mm OD Tubing |
Manufacturer Festo Corporation | Operating Pressure -13.8 ~ 87 PSI (-0.95 ~ 6 bar) |
Series | Operating Temperature -10°C ~ 80°C |
Packaging Bulk | Thread Size R1/2 |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type Straight Fitting | Material Brass |
Connection Method Push-In to Threaded | Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹369.53000 | ₹369.53 |