Push-In to Sleeve Straight Fitting 4mm OD Tubing Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS-6H-4

DigiKey Part Number
2171-QS-6H-4-ND
Manufacturer
Manufacturer Product Number
QS-6H-4
Description
PUSH-IN CONNECTOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Push-In to Sleeve Straight Fitting 4mm OD Tubing Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Festo Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Straight Fitting
Connection Method
Push-In to Sleeve
For Use With/Related Products
4mm OD Tubing
Features
-
Operating Pressure
-14 ~ 87 PSI (-1 ~ 6 bar)
Operating Temperature
-10°C ~ 80°C
Thread Size
-
Mounting Type
Free Hanging (In-Line)
Material
Polybutylene Terephthalate (PBT)
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹331.74000₹331.74