
QSH-8-6 | |
|---|---|
DigiKey Part Number | 2171-QSH-8-6-ND |
Manufacturer | |
Manufacturer Product Number | QSH-8-6 |
Description | PUSH-IN SLEEVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Push-In to Sleeve Straight Fitting 8mm and 6mm ID Piping Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Straight Fitting | |
Connection Method | Push-In to Sleeve | |
For Use With/Related Products | 8mm and 6mm ID Piping | |
Features | - | |
Operating Pressure | -13.8 ~ 87 PSI (-0.95 ~ 6 bar) | |
Operating Temperature | -10°C ~ 80°C | |
Thread Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Material | Polybutylene Terephthalate (PBT) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹259.06000 | ₹259.06 |