
QSS-4-F | |
|---|---|
DigiKey Part Number | 2171-QSS-4-F-ND |
Manufacturer | |
Manufacturer Product Number | QSS-4-F |
Description | PUSH-IN BULKHEAD CONNECTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Push-In to Cartridge Straight Fitting 4mm OD Tubing Bulkhead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Straight Fitting | |
Connection Method | Push-In to Cartridge | |
For Use With/Related Products | 4mm OD Tubing | |
Features | - | |
Operating Pressure | -13.8 ~ 87 PSI (-0.95 ~ 6 bar) | |
Operating Temperature | -10°C ~ 80°C | |
Thread Size | - | |
Mounting Type | Bulkhead | |
Material | Nickel Plated Brass | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹567.50300 | ₹5,675.03 |
