
QST-V0-3/8-8 | |
|---|---|
DigiKey Part Number | 2171-QST-V0-3/8-8-ND |
Manufacturer | |
Manufacturer Product Number | QST-V0-3/8-8 |
Description | PUSH-IN T-FITTING |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Push-In to Threaded T-Fitting 8mm OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | For Use With/Related Products 8mm OD Tubing |
Manufacturer Festo Corporation | Operating Pressure -13.8 ~ 145 PSI (-0.95 ~ 10 bar) |
Series | Operating Temperature 0°C ~ 60°C |
Packaging Bulk | Thread Size R3/8 |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type T-Fitting | Material Polybutylene Terephthalate (PBT) |
Connection Method Push-In to Threaded | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹2,171.23400 | ₹21,712.34 |