3/2 Normally Closed Control Valve Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R-3-1/4-B

DigiKey Part Number
2171-R-3-1/4-B-ND
Manufacturer
Manufacturer Product Number
R-3-1/4-B
Description
ROLLER LEVER VALVE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3/2 Normally Closed Control Valve Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Festo Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Control Valve
Function
3/2 Normally Closed
Actuator Type
-
Operating Pressure
-13.8 ~ 145PSI (-0.95 ~ 10 bar)
Orifice Diameter
-
Fluid Type
-
Connection Method
Threaded G3/4"
For Use With/Related Products
Control Valve
Mounting Type
Chassis Mount
Features
-
Ingress Protection
-
Operating Temperature
-10°C ~ 60°C
Mechanical Life
-
Approval Agency
ATEX
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹27,103.15000₹27,103.15
Manufacturers Standard Package