Hall Effect Sensor Linear Position Cable with Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDAS-MHS-M40-1L-PNLK-PN-E-0.3-M8

DigiKey Part Number
2171-SDAS-MHS-M40-1L-PNLK-PN-E-0.3-M8-ND
Manufacturer
Manufacturer Product Number
SDAS-MHS-M40-1L-PNLK-PN-E-0.3-M8
Description
POSITION TRANSMITTER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Linear Position Cable with Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Festo Corporation
Series
Packaging
Bulk
Part Status
Active
For Measuring
Linear Position
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
-
Linear Range
0 ~ 52.00mm (0 ~ 2.05")
Output
PNP/NPN-NO/NC
Output Signal
Clockwise Increase
Actuator Type
-
Linearity
±1%
Resistance Tolerance
-
Voltage - Supply
10V ~ 30V
Mounting Type
Chassis Mount
Termination Style
Cable with Connector
Operating Temperature
-40°C ~ 80°C
Grade
-
Qualification
-
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹12,556.81000₹12,556.81
Manufacturers Standard Package