Magnetic Hall Effect Switch Magnet Analog Current, PNP-NC, PNP-NO Wire Leads Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDAT-MHS-M125-1L-SA-E-0.3-M8

DigiKey Part Number
2171-SDAT-MHS-M125-1L-SA-E-0.3-M8-ND
Manufacturer
Manufacturer Product Number
SDAT-MHS-M125-1L-SA-E-0.3-M8
Description
SENSOR HALL PNP NC/NO WIRE LEADS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Magnetic Hall Effect Switch Magnet Analog Current, PNP-NC, PNP-NO Wire Leads Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Festo Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Hall Effect Switch
Output Type
Analog Current, PNP-NC, PNP-NO
Actuator Material
Magnet
Termination Style
Wire Leads
Frequency
1 kHz
Voltage - Supply
15V ~ 30V
Must Operate
-
Must Release
-
Operating Temperature
-25°C ~ 70°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹51,688.41000₹51,688.41
Manufacturers Standard Package