Magnetic Hall Effect Switch Magnet Analog Current, PNP-NC, PNP-NO Wire Leads Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDAT-MHS-M50-1L-SA-E-0.3-M8

DigiKey Part Number
2171-SDAT-MHS-M50-1L-SA-E-0.3-M8-ND
Manufacturer
Manufacturer Product Number
SDAT-MHS-M50-1L-SA-E-0.3-M8
Description
SENSOR HALL PNP NC/NO WIRE LEADS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Magnetic Hall Effect Switch Magnet Analog Current, PNP-NC, PNP-NO Wire Leads Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Material
Magnet
Manufacturer
Festo Corporation
Termination Style
Wire Leads
Packaging
Bulk
Frequency
1 kHz
Part Status
Active
Voltage - Supply
15V ~ 30V
Type
Hall Effect Switch
Operating Temperature
-25°C ~ 70°C
Output Type
Analog Current, PNP-NC, PNP-NO
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹35,121.80000₹35,121.80
Manufacturers Standard Package