
SDE5-V1-O-Q6E-P-M8 | |
|---|---|
DigiKey Part Number | 2171-SDE5-V1-O-Q6E-P-M8-ND |
Manufacturer | |
Manufacturer Product Number | SDE5-V1-O-Q6E-P-M8 |
Description | SENSOR 14.5PSI M8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 14.5PSI (100kPa) Vacuum Male - M8 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Pressure Type | Vacuum | |
Operating Pressure | 14.5PSI (100kPa) | |
Output Type | PNP-NO | |
Output | - | |
Accuracy | ±0.3% | |
Voltage - Supply | 15V ~ 30V | |
Port Size | Male - M8 | |
Port Style | Threaded | |
Features | - | |
Termination Style | - | |
Maximum Pressure | - | |
Operating Temperature | 0°C ~ 50°C (TA) | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12,440.33000 | ₹12,440.33 |