
SFAH-5U-Q6S-PNLK-PNVBA-M8 | |
|---|---|
DigiKey Part Number | 2171-SFAH-5U-Q6S-PNLK-PNVBA-M8-ND |
Manufacturer | |
Manufacturer Product Number | SFAH-5U-Q6S-PNLK-PNVBA-M8 |
Description | SENSOR FLOW AIR 0.1 ~ 5 LPM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Air Flow Sensor 0.1 ~ 5 LPM Polyamide |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 0.1 ~ 5 LPM | |
Flow Sensor Type | Air | |
Voltage - Input | 22V ~ 26V | |
Port Size | - | |
Switch Function/Rating | NPN, PNP | |
Material - Body | Polyamide | |
Operating Temperature | 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹46,661.03000 | ₹46,661.03 |