
SFTE-5U-M5F-B-2.5K | |
|---|---|
DigiKey Part Number | 2171-SFTE-5U-M5F-B-2.5K-ND |
Manufacturer | |
Manufacturer Product Number | SFTE-5U-M5F-B-2.5K |
Description | SENSOR FLOW GAS 0.1 ~ 5 LPM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Gas Flow Sensor 0.1 ~ 5 LPM Polyamide |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 0.1 ~ 5 LPM | |
Flow Sensor Type | Gas | |
Voltage - Input | 22V ~ 26V | |
Switch Function/Rating | - | |
Material - Body | Polyamide | |
Operating Temperature | 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21,968.60000 | ₹21,968.60 |