
SIEN-M18B-PS-S-L | |
|---|---|
DigiKey Part Number | 2171-SIEN-M18B-PS-S-L-ND |
Manufacturer | |
Manufacturer Product Number | SIEN-M18B-PS-S-L |
Description | SENSOR PROX INDUCTIVE 5MM MODULE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) IP67 Module |
Datasheet | Datasheet |
Category | Material - Body Nickel-Plated Brass, Polyester (PBTP) |
Manufacturer Festo Corporation | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C (TA) |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.197" (5mm) | Indicator LED |
Output Type PNP-NO | Package / Case Module |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,744.46000 | ₹9,744.46 |