
SIES-Q8B-PO-S-L | |
|---|---|
DigiKey Part Number | 2171-SIES-Q8B-PO-S-L-ND |
Manufacturer | |
Manufacturer Product Number | SIES-Q8B-PO-S-L |
Description | PROXIMITY SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.059" (1.5mm) IP67 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.059" (1.5mm) | |
Output Type | PNP-NC | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Zinc Die-Cast | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,913.01000 | ₹10,913.01 |