
SME-8-K-24-S6 | |
|---|---|
DigiKey Part Number | 2171-SME-8-K-24-S6-ND |
Manufacturer | |
Manufacturer Product Number | SME-8-K-24-S6 |
Description | PROXIMITY SWITCH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor IP67 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | - | |
Output Type | NO, 2-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Epoxy Resin, Polyethylene Terephthalate (PET), Steel | |
Voltage - Supply | 0 ~ 30 VAC/DC | |
Termination Style | Cable Leads | |
Operating Temperature | -40°C ~ 120°C | |
Ingress Protection | IP67 | |
Indicator | No Indicator | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,886.45000 | ₹6,886.45 |