
SMEO-4U-S-LED-24 B | |
|---|---|
DigiKey Part Number | 2171-SMEO-4U-S-LED-24B-ND |
Manufacturer | |
Manufacturer Product Number | SMEO-4U-S-LED-24 B |
Description | SEN BIPOLAR SW CURRENT CONNECTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Magnetic Bipolar Switch Current Connector Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bipolar Switch | |
Output Type | Current | |
Actuator Material | - | |
Termination Style | Connector | |
Frequency | 800 Hz | |
Voltage - Supply | 12V ~ 27V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -20°C ~ 60°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12,513.02000 | ₹12,513.02 |