
SMT-10G-NS-24V-E-2,5Q-OE | |
|---|---|
DigiKey Part Number | 2171-SMT-10G-NS-24V-E-2,5Q-OE-ND |
Manufacturer | |
Manufacturer Product Number | SMT-10G-NS-24V-E-2,5Q-OE |
Description | PROXIMITY SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor IP65, IP68 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | - | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Aluminum, Polyamide (PA), Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -20°C ~ 70°C | |
Ingress Protection | IP65, IP68 | |
Indicator | LED | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,272.94000 | ₹9,272.94 |