
SMTO-1-PS-S-LED-24-C | |
|---|---|
DigiKey Part Number | 2171-SMTO-1-PS-S-LED-24-C-ND |
Manufacturer | |
Manufacturer Product Number | SMTO-1-PS-S-LED-24-C |
Description | PROXIMITY SWITCH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor IP67 Module |
Datasheet | Datasheet |
Category | Material - Body Polycarbonate (PC), Polyethylene Terephthalate (PET), Polyoxymethylene (POM), Polyurethane (PUR), Steel, Zinc Die-Cast |
Manufacturer Festo Corporation | Voltage - Supply 10V ~ 30V |
Series | Termination Style Connector |
Packaging Bulk | Operating Temperature -25°C ~ 70°C |
Part Status Active | Ingress Protection IP67 |
Sensor Type Inductive | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Module |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20,393.76000 | ₹20,393.76 |