Magnetic Magnetoresistive PNP Cable Leads Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMTO-4U-PS-K-LED-24

DigiKey Part Number
2171-SMTO-4U-PS-K-LED-24-ND
Manufacturer
Manufacturer Product Number
SMTO-4U-PS-K-LED-24
Description
SEN MAGNETORES PNP CABLE LEADS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Magnetic Magnetoresistive PNP Cable Leads Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Festo Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Magnetoresistive
Output Type
PNP
Actuator Material
-
Termination Style
Cable Leads
Voltage - Supply
10V ~ 30V
Must Operate
-
Must Release
-
Operating Temperature
-25°C ~ 70°C
Grade
-
Qualification
-
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹36,012.66000₹36,012.66
Manufacturers Standard Package