
SMTO-8E-NS-M12-LED-24 | |
|---|---|
DigiKey Part Number | 2171-SMTO-8E-NS-M12-LED-24-ND |
Manufacturer | |
Manufacturer Product Number | SMTO-8E-NS-M12-LED-24 |
Description | PROXIMITY SWITCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor IP65, IP67 Module |
Datasheet | Datasheet |
Category | Material - Body Aluminum Alloy, Stainless Steel |
Manufacturer Festo Corporation | Voltage - Supply 10V ~ 30V |
Series | Termination Style Connector |
Packaging Bulk | Operating Temperature -20°C ~ 60°C |
Part Status Active | Ingress Protection IP65, IP67 |
Sensor Type Inductive | Indicator LED |
Output Type NPN-NO, 3-Wire | Package / Case Module |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,230.30000 | ₹7,230.30 |