
SOE4-FO-L-HF2-1N-M8 | |
|---|---|
DigiKey Part Number | 2171-SOE4-FO-L-HF2-1N-M8-ND |
Manufacturer | |
Manufacturer Product Number | SOE4-FO-L-HF2-1N-M8 |
Description | FIBRE-OPTIC UNIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Optical Sensor NPN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Fiber Optic | |
Sensing Distance | - | |
Voltage - Supply | 10V ~ 30V | |
Response Time | - | |
Output Configuration | NPN | |
Light Source | Red LED | |
Connection Method | Connector, M8 | |
Ingress Protection | IP64 | |
Cable Length | - | |
Adjustment Type | Fixed | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17,960.67000 | ₹17,960.67 |