4/2 Control Valve Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SVS-4-1/8

DigiKey Part Number
2171-SVS-4-1/8-ND
Manufacturer
Manufacturer Product Number
SVS-4-1/8
Description
FRONT PANEL VALVE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4/2 Control Valve Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Festo Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Control Valve
Function
4/2
Actuator Type
-
Operating Pressure
51 ~ 116 PSI (3.5 ~ 8 bar)
Orifice Diameter
-
Fluid Type
Air
Connection Method
Threaded G1/8"
For Use With/Related Products
Control Valve
Mounting Type
Chassis Mount
Features
-
Ingress Protection
-
Operating Temperature
-10°C ~ 60°C
Mechanical Life
-
Approval Agency
ATEX
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹26,224.40000₹26,224.40
Manufacturers Standard Package