
TK-1/8-PK-6 | |
|---|---|
DigiKey Part Number | 2171-TK-1/8-PK-6-ND |
Manufacturer | |
Manufacturer Product Number | TK-1/8-PK-6 |
Description | RING PIECE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Push-In T-Fitting 6mm ID Tubing Chassis Mount |
Category | Connection Method Push-In |
Manufacturer Festo Corporation | For Use With/Related Products 6mm ID Tubing |
Series | Thread Size G1/8" |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Color Silver |
Type T-Fitting |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹1,562.82200 | ₹15,628.22 |