
VEMP-BS-3-16-D5-F-28T1 | |
|---|---|
DigiKey Part Number | 2171-VEMP-BS-3-16-D5-F-28T1-ND |
Manufacturer | |
Manufacturer Product Number | VEMP-BS-3-16-D5-F-28T1 |
Description | PIEZO VALVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3/3 Normally Closed Control Valve Sub-Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Control Valve | |
Function | 3/3 Normally Closed | |
Actuator Type | - | |
Operating Pressure | 0 ~ 10 PSI (0 ~ 0.7 bar) | |
Orifice Diameter | - | |
Fluid Type | Air, Inert Gas | |
Connection Method | - | |
For Use With/Related Products | Control Valve | |
Mounting Type | Sub-Base Mount | |
Features | Supply Voltage 310VDC | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | - | |
Approval Agency | CE | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,305.78000 | ₹7,305.78 |