4/3 Control Valve Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VHER-P-H-B43E-B-G18

DigiKey Part Number
2171-VHER-P-H-B43E-B-G18-ND
Manufacturer
Manufacturer Product Number
VHER-P-H-B43E-B-G18
Description
HAND LEVER VALVE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
4/3 Control Valve Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Festo Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Control Valve
Function
4/3
Actuator Type
-
Operating Pressure
0 ~ 145 PSI (0 ~ 10 bar)
Orifice Diameter
-
Fluid Type
Air
Connection Method
Threaded G1/8"
For Use With/Related Products
Control Valve
Mounting Type
Chassis Mount
Features
-
Ingress Protection
-
Operating Temperature
-20°C ~ 80°C
Mechanical Life
-
Approval Agency
ATEX
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹12,731.07000₹12,731.07
Manufacturers Standard Package