
VL-5/3E-D-3-C-EX | |
|---|---|
DigiKey Part Number | 2171-VL-5/3E-D-3-C-EX-ND |
Manufacturer | |
Manufacturer Product Number | VL-5/3E-D-3-C-EX |
Description | PNEUMATIC VALVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5/3 Control Valve Sub-Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Control Valve | |
Function | 5/3 | |
Actuator Type | - | |
Operating Pressure | -13.05 ~ 232 PSI (-0.9 ~ 16 bar) | |
Orifice Diameter | - | |
Fluid Type | Air | |
Connection Method | Threaded G1/2" | |
For Use With/Related Products | Control Valve | |
Mounting Type | Sub-Base Mount | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -10°C ~ 60°C | |
Mechanical Life | - | |
Approval Agency | ATEX, CE, UKCA | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41,616.87000 | ₹41,616.87 |