5/3 Solenoid Valve Sub-Base Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VMPA1-M1H-E-PI

DigiKey Part Number
2171-VMPA1-M1H-E-PI-ND
Manufacturer
Manufacturer Product Number
VMPA1-M1H-E-PI
Description
SOLENOID VALVE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5/3 Solenoid Valve Sub-Base Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Festo Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Solenoid Valve
Function
5/3
Actuator Type
-
Operating Pressure
-13.05 ~ 145 PSI (-0.9 ~ 10 bar)
Orifice Diameter
-
Fluid Type
Air, Inert Gas, Liquid
Connection Method
Threaded
For Use With/Related Products
-
Mounting Type
Sub-Base Mount
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-5°C ~ 50°C
Mechanical Life
-
Approval Agency
cULus
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹17,467.72000₹17,467.72
Manufacturers Standard Package