
VN-14-H-T4-PQ3-VQ3-RO2-M | |
|---|---|
DigiKey Part Number | 2171-VN-14-H-T4-PQ3-VQ3-RO2-M-ND |
Manufacturer | |
Manufacturer Product Number | VN-14-H-T4-PQ3-VQ3-RO2-M |
Description | VACUUM GENERATOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2/2 Vacuum Generator Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Vacuum Generator | |
Function | 2/2 | |
Actuator Type | - | |
Operating Pressure | 29 ~ 116 PSI (2 ~ 8 bar) | |
Orifice Diameter | - | |
Fluid Type | Air | |
Connection Method | Threaded | |
For Use With/Related Products | Control Valve | |
Mounting Type | Chassis Mount | |
Features | Supply Voltage 21.6 ~ 26.4VDC | |
Ingress Protection | IP40 | |
Operating Temperature | 0°C ~ 50°C | |
Mechanical Life | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20,018.22000 | ₹20,018.22 |