
VPEV-1/8-M12 | |
|---|---|
DigiKey Part Number | 2171-VPEV-1/8-M12-ND |
Manufacturer | |
Manufacturer Product Number | VPEV-1/8-M12 |
Description | VACUUM SWITCH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Vacuum Switch Chassis Mount |
Datasheet | Datasheet |
Category | Fluid Type Air |
Manufacturer Festo Corporation | Connection Method Threaded G1/8" |
Series | For Use With/Related Products Control Valve |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Vacuum Switch | Operating Temperature -20°C ~ 80°C |
Operating Pressure -14.5 ~ 23 PSI (-1 ~ 1.6 bar) | Approval Agency ATEX, CE, cULus, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26,205.73000 | ₹26,205.73 |