
VPEV-1/8 | |
|---|---|
DigiKey Part Number | 2171-VPEV-1/8-ND |
Manufacturer | |
Manufacturer Product Number | VPEV-1/8 |
Description | VACUUM SWITCH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Vacuum Switch Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Vacuum Switch | |
Function | - | |
Actuator Type | - | |
Operating Pressure | -14.5 ~ 23 PSI (-1 ~ 1.6 bar) | |
Orifice Diameter | - | |
Fluid Type | Air | |
Connection Method | Threaded G1/8" | |
For Use With/Related Products | Control Valve | |
Mounting Type | Chassis Mount | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 80°C | |
Mechanical Life | - | |
Approval Agency | ATEX, CE, UKCA | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22,664.70000 | ₹22,664.70 |