
VPPM-6L-L-1-G18-0L6H-A4P-C1 | |
|---|---|
DigiKey Part Number | 2171-VPPM-6L-L-1-G18-0L6H-A4P-C1-ND |
Manufacturer | |
Manufacturer Product Number | VPPM-6L-L-1-G18-0L6H-A4P-C1 |
Description | PROPORTIONAL-PRESSURE REGULATOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Regulator G1/8 21.6 ~ 26.4VDC Supply Voltage |
Datasheet | Datasheet |
Category | Pressure Regulation 1.5 ~ 87 PSI (0.1 ~ 6 bar) |
Manufacturer Festo Corporation | Features 21.6 ~ 26.4VDC Supply Voltage |
Series | Connection Method G1/8 |
Packaging Bulk | Fluid Type Compressed Air, Inert Gas |
Part Status Active | Operating Temperature 0°C ~ 50°C |
Type Regulator |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,00,640.88000 | ₹1,00,640.88 |