
VPPM-6L-L-1-G18-0L6H-A4P-S1 | |
|---|---|
DigiKey Part Number | 2171-VPPM-6L-L-1-G18-0L6H-A4P-S1-ND |
Manufacturer | |
Manufacturer Product Number | VPPM-6L-L-1-G18-0L6H-A4P-S1 |
Description | PROPORTIONAL-PRESSURE REGULATOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Regulator G1/8 21.6 ~ 26.4VDC Supply Voltage |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Regulator | |
Operating Pressure | - | |
Pressure Regulation | 1.5 ~ 87 PSI (0.1 ~ 6 bar) | |
Flow Rate | - | |
Features | 21.6 ~ 26.4VDC Supply Voltage | |
Connection Method | G1/8 | |
Filtration Level | - | |
Fluid Type | Compressed Air, Inert Gas | |
Operating Temperature | 0°C ~ 60°C | |
Flow Direction | - | |
Drain Type | - | |
Condensation Capacity | - | |
Oil Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹94,740.34000 | ₹94,740.34 |