Regulator Push-In Connection for Tubing 4.00mm Dia 21.6 ~ 26.4VDC Supply Voltage
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VPPM-6L-L-1-G18-0L6H-A4P

DigiKey Part Number
2171-VPPM-6L-L-1-G18-0L6H-A4P-ND
Manufacturer
Manufacturer Product Number
VPPM-6L-L-1-G18-0L6H-A4P
Description
PROPORTIONAL-PRESSURE REGULATOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Regulator Push-In Connection for Tubing 4.00mm Dia 21.6 ~ 26.4VDC Supply Voltage
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pressure Regulation
1.5 ~ 87 PSI (0.1 ~ 6 bar)
Manufacturer
Festo Corporation
Features
21.6 ~ 26.4VDC Supply Voltage
Series
Connection Method
Push-In Connection for Tubing 4.00mm Dia
Packaging
Bulk
Fluid Type
Compressed Air, Inert Gas
Part Status
Active
Operating Temperature
0°C ~ 60°C
Type
Regulator
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹90,068.98000₹90,068.98
Manufacturers Standard Package