
VSCS-B-M32-MD-WA-1R3 | |
|---|---|
DigiKey Part Number | 2171-VSCS-B-M32-MD-WA-1R3-ND |
Manufacturer | |
Manufacturer Product Number | VSCS-B-M32-MD-WA-1R3 |
Description | SOLENOID VALVE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3/2 Normally Closed Solenoid Valve Chassis Mount |
Datasheet | Datasheet |
Category | Fluid Type Air |
Manufacturer Festo Corporation | Connection Method Threaded |
Series | For Use With/Related Products Solenoid Valve |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Features Supply Voltage 24VDC |
Type Solenoid Valve | Ingress Protection IP65 - Dust Tight, Water Resistant |
Function 3/2 Normally Closed | Operating Temperature -10°C ~ 50°C |
Operating Pressure 0 ~ 145 PSI (0 ~ 10 bar) | Approval Agency cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,952.72000 | ₹5,952.72 |